Quantité | Prix |
---|---|
1+ | 189,890 $ |
Informations produit
Aperçu du produit
The DM320004-2 is a PIC32 Ethernet Starter Kit II that provides the easiest and lowest cost method to experience 10/100 Ethernet development with PIC32. This starter kit features a socket that can accommodate 10/100 Ethernet transceiver (RJ-45) plug-in connectors from various vendors for prototyping and development. The kit contains Ethernet Kit base board, LAN8740 PHY daughter board, standard A to mini B cable for debugger, standard A to micro B cable for USB application development and Ethernet cable.
Applications
Communications & Networking
Contenu
Ethernet starter kit II, Ethernet kit base board, LAN8740 PHY daughter board, standard A to mini B cable for debugger, standard A to micro B cable for USB application development and Ethernet cable.
Spécifications techniques
Interface
Microchip
-
No SVHC (21-Jan-2025)
USB / Ethernet
PIC32MX795F512L, PIC32MX440F512H
Starter Kit Development Board, USB Cables, RJ-45 Cable
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit