2. Embedded Computers, Education & Maker Boards
                                                                                                3. DSPIC / PIC
                                                                                                4. Embedded Development Kits - DSPIC / PIC
                                                                                                Imprimer la page

                                                                                                DV164136

                                                                                                Development Kit, with/PICKit 3, PIC18, PICKit 3 Debugger/Programmer, Graphical User Interface

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP DV164136
                                                                                                MICROCHIP DV164136
                                                                                                MICROCHIP DV164136
                                                                                                MICROCHIP DV164136
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantDV164136
                                                                                                Code Commande12R3151
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantDV164136
                                                                                                Code Commande12R3151
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                No. of Bits8bit
                                                                                                Silicon Family NamePIC18F8xxx
                                                                                                Core ArchitecturePIC
                                                                                                Core Sub-ArchitecturePIC18
                                                                                                Silicon Core NumberPIC18F
                                                                                                Kit ContentsPIC18 Exp Brd PICkit 3 cable CD PSU
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The DV164136 is a PIC18 development kit. It is a complete bundle of the essential development tools needed to get started with your next PIC18 application. The kit includes a PIC18 explorer board and PICkit-3 debugger/programmer. The PIC18 explorer board includes both the PIC18F8722 and PIC18F87J11 microcontrollers and supports dozens of the general purpose PIC18 families using various processor Plug-in modules (PIMs). PICtail daughter boards enable many different accessory boards to connect to the PIC18 explorer board for a flexible and complete development environment. The PICkit-3 allows debugging and programming of PIC microcontrollers using the powerful graphical user interface of the MPLAB integrated development environment (IDE) via USB connection to the PC which also provides power.

                                                                                                • Multiple PIC18 processors, both a PIC18F8722 on-board and a PIC18F87J11
                                                                                                • PICtail daughter board connector for connection to standard expansion-boards
                                                                                                • Expansion connector accesses full device pin-out and breadboard prototype area
                                                                                                • Connection for MPLAB PICkit-3, ICD-3 or REAL ICE for in-circuit programming and debugging
                                                                                                • Alpha-numeric LCD display
                                                                                                • Analogue output temperature sensor, Potentiometer, LEDs, RS-232 port
                                                                                                • MPLAB IDE compatible, Real-time execution
                                                                                                • Firmware upgradeable from PC/web download
                                                                                                • Read/write program and data memory of microcontroller
                                                                                                • Erase of program memory space with verification

                                                                                                Applications

                                                                                                Medical, Industrial, Communications & Networking, Consumer Electronics, Embedded Design & Development

                                                                                                Contenu

                                                                                                It includes a PIC18 explorer board, PICkit-3 debugger/programmer, USB cable and a 9V universal power supply

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Silicon Family Name

                                                                                                PIC18F8xxx

                                                                                                Core Sub-Architecture

                                                                                                PIC18

                                                                                                Kit Contents

                                                                                                PIC18 Exp Brd PICkit 3 cable CD PSU

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Silicon Core Number

                                                                                                PIC18F

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Miscellaneous EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised