2. Embedded Computers, Education & Maker Boards
                                                                                                3. AVR
                                                                                                4. Embedded Development Kits - AVR
                                                                                                Imprimer la page

                                                                                                EV59F82A

                                                                                                Curiosity Nano Evaluation Kit, AVR64DU32, AVR, 8Bit

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP EV59F82A
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantEV59F82A
                                                                                                Code Commande26AM1030
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+18,770 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                18,77 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantEV59F82A
                                                                                                Code Commande26AM1030
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                No. of Bits8bit
                                                                                                Silicon Family NameAVR-DU
                                                                                                Core ArchitectureAVR
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberAVR64DU32
                                                                                                Kit ContentsCuriosity Nano Evaluation Board AVR64DU32, 2x 100mil, 1x19 Pin Header Strips
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                EV59F82A is an AVR64DU32 Curiosity Nano evaluation kit (EV59F82A) which is a hardware platform to evaluate the AVR® DU family microcontrollers. This board has the AVR64DU32 microcontroller (MCU) mounted. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the AVR64DU32. The AVR® DU family uses the latest technologies from Microchip Technology, with a flexible and low-power architecture, including an Event System, intelligent analogue features, and advanced digital peripherals such as a USB 2.0 full-speed device.

                                                                                                • On board: Two USB Type-C® connectors (one connected to the on-board debugger)
                                                                                                • One connected to the AVR64DU32’s USB 2.0 full-speed peripheral
                                                                                                • One yellow user LED, one mechanical user switch
                                                                                                • One 32.768kHz crystal, one green power and status LED
                                                                                                • On-board debugger support in Microchip MPLAB® X IDE: board identification, virtual serial port(CDC)
                                                                                                • Programming and debugging, one debug GPIO channel (DGI GPIO)
                                                                                                • USB powered
                                                                                                • Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
                                                                                                • 1.8 to 5.1V output voltage (limited by USB input voltage), 5V default output voltage setting
                                                                                                • 500mA maximum output current (limited by ambient temperature and output voltage)

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Silicon Family Name

                                                                                                AVR-DU

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Curiosity Nano Evaluation Board AVR64DU32, 2x 100mil, 1x19 Pin Header Strips

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Core Architecture

                                                                                                AVR

                                                                                                Silicon Core Number

                                                                                                AVR64DU32

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer