| Quantité | Prix |
|---|---|
| 1+ | 343,440 $ |
Informations produit
Aperçu du produit
EV66Z56A is a SAM E54 Curiosity Ultra Development Board v2. It includes an integrated programmer and debugger, hence additional hardware is not required to get started. Users can add functionality through MikroElectronika mikroBUS™ Click™ adapter boards, add Ethernet connectivity with the Microchip PHY Daughter Board, add Wi-Fi™ connectivity capability using the Microchip expansions boards, and add audio input and output capability with Microchip audio daughter boards. With or without expansion boards, the SAM E54 Curiosity Ultra Development Board provides the freedom to develop for a variety of applications, including Bluetooth® Audio, CAN, Graphics User Interface (GUI), Internet of Things (IoT), robotics development, and proof-of-concept (PoC) designs.
- ATSAME54P20A, 120MHz, 1MB flash, 256KB RAM
- On-Board Debugger(EDBG): real time programming and debugging, VCOM, DGI
- One mikroBUS interfaces
- One X32 audio interfaces supporting Bluetooth and audio
- Ethernet interface
- Graphics interface
- Xplained Pro extension compatible interface
- CAN interface
- User buttons, user LEDs
- 8MB QSPI memory and Arduino® UNO R3 compatible interface
Spécifications techniques
Microchip
SAM E54
Cortex-M4F
Curiosity Ultra Development Board ATSAME54P20A-AF-SL3
No SVHC (15-Jan-2018)
32bit
ARM
ATSAME54P20A-AF-SL3
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit