| Quantité | Prix |
|---|---|
| 1+ | 1,570 $ |
| 10+ | 1,450 $ |
| 25+ | 1,320 $ |
| 50+ | 1,300 $ |
| 100+ | 1,270 $ |
Informations produit
Aperçu du produit
The LAN8710A-EZC is a high-performance small-footprint low-power 10BASE-T/100BASE-TX Transceiver with HP Auto-MDIX and flexPWR® technology. The LAN8710A is the industry's smallest footprint solution with up to 40% lower power consumption than existing microchip transceivers. The LAN8710A have an integrated voltage regulator and ESD protection components to help reduce bill of material (BOM) costs. The LAN8710A connect to the MAC layer using a variable voltage, digital standard MII or RMII interface. This device supports HP auto-MDIX†, employs proprietary flexPWR technology and is available in both extended commercial temperature range options.
- Compliant with IEEE802.3/802.3u (fast Ethernet)
- Compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
- Loop-back modes
- Auto-negotiation
- Automatic polarity detection and correction
- Link status change wake-up detection
- Vendor specific register functions
- Supports both MII and the reduced pin count RMII interfaces
- Various low power modes
- Integrated power-on reset circuit
- Two status LED outputs
- Latch-up performance exceeds 150mA per EIA/JESD 78, class II
- Ability to use a low cost 25MHz crystal for reduced BOM
Applications
Consumer Electronics, Communications & Networking, Test & Measurement, Wireless, Commercial
Avertissements
ESD sensitive device, take proper precaution while handling the device.
Spécifications techniques
100Mbps
IEEE 802.3, IEEE 802.3u
3V
3.6V
32Pins
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Ethernet PHY Transceiver
IEEE 802.3, IEEE 802.3u
QFN
QFN
MII, RMII
0°C
-
MSL 3 - 168 hours
Documents techniques (4)
Produits de remplacement pour LAN8710A-EZC
2 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit