Quantité | Prix |
---|---|
50+ | 0,716 $ |
Informations produit
Aperçu du produit
The MCP1824ST-1202E/DB is a 1.2V fixed output low-dropout (LDO) Linear Regulator provides high current and low output voltage. The device is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the device is typically less than 120µA over the entire input voltage range.
- 0.4% Output voltage tolerance (typical)
- Fast response to load transients
- Short circuit current limiting and overtemperature protection
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial, Power Management
Spécifications techniques
Fixed
6V
1Outputs
1.2V
-
-
200mV
300mA
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
2.1V
1.2V
-
-
300mA
Positive Output
SOT-223
200mV
SOT-223
-40°C
300mA 1.2V LDO Voltage Regulators
No SVHC (25-Jun-2025)
Documents techniques (3)
Produits de remplacement pour MCP1824ST-1202E/DB
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit