2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. PWM Controllers
                      Imprimer la page

                      MCP19119-E/MQ

                      PWM Controller, 4.5V-40V supply, 3.6V out, 1.6 MHz, QFN-28

                      MICROCHIP MCP19119-E/MQ
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantMICROCHIP
                      Réf. FabricantMCP19119-E/MQ
                      Code Commande92X8730
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 5 semaine(s)
                      QuantitéPrix
                      146+6,150 $
                      Prix pour :Each
                      Minimum: 146
                      Multiple: 73
                      897,90 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantMICROCHIP
                      Réf. FabricantMCP19119-E/MQ
                      Code Commande92X8730
                      Fiche technique

                      Data Sheet

                      Power Supply Controller TypeSingle Ended Controller
                      No. of Channels1Channels
                      Control ModeCurrent Mode Control
                      Supply Voltage Min4.5V
                      Supply Voltage Max40V
                      IC Case / PackageQFN
                      No. of Pins28Pins
                      IC MountingSurface Mount
                      Switching Frequency Typ-
                      Switching Frequency Min100kHz
                      Switching Frequency Max1.6MHz
                      Duty Cycle Min-
                      Duty Cycle Max50%
                      TopologyBuck (Step Down)
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Controller IC Case StyleQFN
                      Frequency1.6MHz
                      Input Voltage-
                      Output Current-
                      Output Voltage3.6V

                      Aperçu du produit

                      The MCP19119-E/MQ is a highly integrated mixed signal analog current-mode Pulse Width Modulation (PWM) Controller with an integrated microcontroller core for synchronous DC/DC step-down applications. Since the MCP19119 uses traditional analog control circuitry to regulate the output of the DC/DC converter, the integration of the PIC® microcontroller mid-range core is used to provide complete customization of device operating parameters, start-up and shutdown profiles, protection levels and fault handling procedures. The MCP19119 is designed to efficiently operate from a single 4.5 to 40V supply. It features integrated synchronous drivers, bootstrap device, internal linear regulator and 4kW nonvolatile memory. After initial device configuration using Microchip’s MPLAB® X Integrated Development Environment (IDE) software, the PMBus or I²C can be used by a host to communicate with, or modify, the operation of the MCP19119. Two internal linear regulators generate two 5V rails.

                      • Thermal shutdown
                      • Overcurrent limit
                      • Input undervoltage lockout
                      • Frequency synchronized
                      • Factory calibrated
                      • Firmware
                      • Interrupt-on-change pins
                      • 100000 Write flash endurance
                      • <gt/>40 years Flash retention
                      • Watchdog timer (WDT) with independent oscillator for reliable operation
                      • Programmable code protection
                      • 10-bit Resolution
                      • 12 Internal channels
                      • Eight external channels

                      Applications

                      Power Management, Industrial

                      Spécifications techniques

                      Power Supply Controller Type

                      Single Ended Controller

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      40V

                      No. of Pins

                      28Pins

                      Switching Frequency Typ

                      -

                      Switching Frequency Max

                      1.6MHz

                      Duty Cycle Max

                      50%

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Frequency

                      1.6MHz

                      Output Current

                      -

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      4.5V

                      IC Case / Package

                      QFN

                      IC Mounting

                      Surface Mount

                      Switching Frequency Min

                      100kHz

                      Duty Cycle Min

                      -

                      Topology

                      Buck (Step Down)

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller IC Case Style

                      QFN

                      Input Voltage

                      -

                      Output Voltage

                      3.6V

                      Documents techniques (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Produits de remplacement pour MCP19119-E/MQ

                      1 produit trouvé

                      Produits associés

                      2 produit(s) trouvé(s)