Quantité | Prix |
---|---|
1+ | 8,300 $ |
Informations produit
Aperçu du produit
The MCP19123 offers excellent regulation accuracy, in a variable output analog PWM controller with an integrated microcontroller for supervisory and management functions. It is a mid-voltage (4.5-40V) analog-based synchronous buck PWM controller with an integrated 8-bit PIC® Microcontroller. This unique product combines the performance of a high-speed analog solution, including high-efficiency and fast transient response with the configurability and communication interface of a digital solution. Combining these solution types creates a new family of devices that maximizes the strengths of each technology to create a more cost-effective, configurable, high-performance power conversion solution. With integrated linear regulator, driver, timer, temperature sensor and feedback network capabilities, this creates a very compact, versatile power conversion solution.
- Wide operating voltage range from 4.5V to 40V
- Wide output voltage range from 0.3-16V
- Analog emulated average-current mode pulse-width modulation (PWM) control
- Integrated 8-Bit PIC® Microcontroller
- Adjustable analog compensation, switching frequency, UVLO, OVLO, start-up behaviour
- Integrated synchronous high and low side MOSFET drivers
- Integrated high-side current sense
- Integrated 10 bit A/D Converter
- Shutdown and brown-out support
- Three internal timers and a capture compare module
- Integrated I2C interface, capable of PMBusTM support
Spécifications techniques
Single Ended Controller
Current Mode Control
40V
28Pins
-
1.6MHz
100%
-40°C
-
-
AEC-Q100
1.6MHz
4A
1Channels
4.5V
VQFN
Surface Mount
100kHz
-
Buck (Step Down)
125°C
AEC-Q100
No SVHC (25-Jun-2025)
VQFN
-
16V
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit