2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. CAN Interfaces
                                                                                                Imprimer la page

                                                                                                MCP2561FD-E/MF

                                                                                                CAN Interface, Transceiver, CAN FD Transceiver, 8 Mbps, 4.5 V, 5.5 V, DFN, 8 Pins

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP MCP2561FD-E/MF
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP2561FD-E/MF
                                                                                                Code Commande53X3264
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 6 semaine(s)
                                                                                                QuantitéPrix
                                                                                                100+1,410 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 360
                                                                                                Multiple: 120
                                                                                                507,60 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP2561FD-E/MF
                                                                                                Code Commande53X3264
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC Interface TypeCAN
                                                                                                CAN Interface IC TypeCAN FD Transceiver
                                                                                                No. of TX Buffers1
                                                                                                Data Rate Max8Mbps
                                                                                                No. of RX Buffers1
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                Interface Case StyleDFN
                                                                                                IC Case / PackageDFN
                                                                                                No. of Pins8Pins
                                                                                                No. of Channels1Channels
                                                                                                No. of Drivers1Drivers
                                                                                                No. of Receivers1Receivers
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Aperçu du produit

                                                                                                The MCP2561FD-E/MF is a high-speed CAN Flexible Data Rate Transceiver from Microchip Technology Inc. It offers the same features as the MCP2561. Additionally, it guarantees Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support longer bus length. The device meets the automotive requirements for CAN FD bit rates exceeding 2Mbps, low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD). It serves as the interface between a CAN protocol controller and the physical bus. The device provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898-2 and ISO-11898-5 standards. The loop delay symmetry is guaranteed to support data rates that are up to 5Mbps for CAN FD (Flexible Data rate). The maximum propagation delay was improved to support longer bus length.

                                                                                                • Implements ISO-11898-2 and ISO-11898-5 standard physical layer requirements
                                                                                                • 5µA Typical very low standby current
                                                                                                • VIO supply pin to interface directly to CAN controllers and microcontrollers
                                                                                                • SPLIT Output pin to stabilize common mode in biased split termination schemes
                                                                                                • CAN bus pins are disconnected when device is unpowered
                                                                                                • An unpowered node or brown-out event will not load the CAN bus
                                                                                                • 120ns Maximum propagation delay
                                                                                                • 10%/+10% (2Mbps) Loop delay symmetry
                                                                                                • Permanent dominant detection on TXD
                                                                                                • Permanent dominant detection on bus
                                                                                                • Protection against high-voltage transients in automotive environments
                                                                                                • Automatic thermal shutdown protection

                                                                                                Applications

                                                                                                Automotive

                                                                                                Spécifications techniques

                                                                                                IC Interface Type

                                                                                                CAN

                                                                                                No. of TX Buffers

                                                                                                1

                                                                                                No. of RX Buffers

                                                                                                1

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                IC Case / Package

                                                                                                DFN

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                No. of Receivers

                                                                                                1Receivers

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                CAN Interface IC Type

                                                                                                CAN FD Transceiver

                                                                                                Data Rate Max

                                                                                                8Mbps

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Interface Case Style

                                                                                                DFN

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                No. of Drivers

                                                                                                1Drivers

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Produits de remplacement pour MCP2561FD-E/MF

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (23-Jan-2024)