
| Fabricant | MICROCHIP |
|---|---|
| Réf. Fabricant | MCP33131D-10-I/MSCopie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 43AC6487 |
| Gamme de produit | Single 16-Bit SAR ADCs |
| Votre numéro de pièce |
| Quantité | Prix |
|---|---|
| 100+ | 10,740 $ |
Informations produit
| Fabricant | MICROCHIP |
|---|---|
| Réf. Fabricant | MCP33131D-10-I/MSCopie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 43AC6487 |
| Gamme de produit | Single 16-Bit SAR ADCs |
| ADC Architecture | SAR |
| Resolution | 16bit |
| Sampling Rate | 1MSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 1.9V |
| ADC / DAC Case Style | MSOP |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 16-Bit SAR ADCs |
| Automotive Qualification Standard | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
The MCP33131 16-bit Analog-to-Digital Converter (ADC) features a full differential input, high performance and low power consumption in a small package, making it ideal for battery powered systems and remote data acquisition applications. The MCP33131 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 16-bit ADC capability to be added to any PIC® microcontroller. The MCP33131 features1M samples/second, 1 input channel, low power consumption (0.8µA typical standby, 1.6mA typical active), and is available in 10 pin MSOP.
- 16-bit resolution
- Differential input
- SPI interface
- ±0.8 LSB Typical DNL
- ±2 LSB Typical INL
- 1 Msps sample rate
- -40 to +85°C temperature range
Applications
Medical, Industrial, Power Supplies, Motor Drive & Control
Spécifications techniques
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 1MSPS |
| Input Channel Type | Differential |
| Interfaces | SPI |
| Supply Voltage Max | 1.9V |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| Resolution | 16bit |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 1.7V |
| ADC / DAC Case Style | MSOP |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit SAR ADCs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
