2. Semiconductors - ICs
                                                                                                3. Data & Signal Conversion
                                                                                                4. Digital-to-Analog Converters - DAC
                                                                                                Imprimer la page

                                                                                                MCP4922T-E/SL

                                                                                                Digital to Analog Converter, 12 bit, SPI, 2.7V to 5.5V, SOIC, 14 Pins

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                MICROCHIP MCP4922T-E/SL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP4922T-E/SL
                                                                                                Code Commande
                                                                                                Mise en bobine57AC2502
                                                                                                Bandes découpées57AC2502
                                                                                                Gamme de produitDual 12 Bit Voltage Output DACs
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                646 En Stock
                                                                                                Options de conditionnement
                                                                                                Bandes découpées & Mise en bobine
                                                                                                QuantitéPrix
                                                                                                1+6,72 $
                                                                                                10+6,18 $
                                                                                                25+5,61 $
                                                                                                50+5,36 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP4922T-E/SL
                                                                                                Code Commande
                                                                                                Mise en bobine57AC2502
                                                                                                Bandes découpées57AC2502
                                                                                                Gamme de produitDual 12 Bit Voltage Output DACs
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Resolution (Bits)12bit
                                                                                                Sampling Rate-
                                                                                                Data InterfaceSPI
                                                                                                Supply Voltage Range2.7V to 5.5V
                                                                                                Supply Voltage Range2.7V to 5.5V
                                                                                                ADC / DAC Case StyleSOIC
                                                                                                No. of Pins14Pins
                                                                                                Input Channel TypeSerial
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product RangeDual 12 Bit Voltage Output DACs
                                                                                                Automotive Qualification StandardAEC-Q100
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                MCP4922T-E/SL is a dual 12bit dual voltage output digital-to-analog converter with SPI interface. The device operates from a single 2.7V to 5.5V supply with SPI compatible serial peripheral interface. The user can shut down both DAC channels by using active-low SHDN pin or shut down the DAC channel individually by setting the configuration register bits. In shutdown mode, most of the internal circuits in the shutdown channel are turned off for power savings and the output amplifier is configured to present a known high resistance output load. The device includes double-buffered registers, allowing synchronous updates of two DAC outputs, using the active-low LDAC pin. This device is also incorporate a power-on reset (POR) circuit to ensure reliable powerup. Application includes set point or offset trimming, precision selectable voltage reference, motor control feedback loop, digitally-controlled multiplier/divider, calibration of optical communication devices.

                                                                                                • Rail-to-rail output, SPI interface with clock support, external voltage reference inputs
                                                                                                • Clock frequency is 20MHz max (TA = +25°C, VDD= 2.7V to 5.5V)
                                                                                                • Simultaneous latching of the dual DACs with active-low LDAC pin, external multiplier mode
                                                                                                • Settling time is 4.5µs typ (Within 1/2 LSb of final value from 1/4 to 3/4 full-scale range)
                                                                                                • Operating voltage range from 2.7 to 5.5V (TA = -40 to +85°C)
                                                                                                • Resolution is 12bits min (VDD = 5V, VSS = 0V, TA = -40 to +85°C)
                                                                                                • INL error range from -12 to 12LSb (VDD = 5V, VSS = 0V, TA = -40 to +85°C)
                                                                                                • DNL range from -0.75 to +0.75LSb (VDD = 5V, VSS = 0V, TA = -40 to +85°C)
                                                                                                • Offset error is ±0.02% of FSR typ (Code = 0x000h, VDD = 5V, VSS = 0V, TA = -40 to +85°C)
                                                                                                • 14 pin SOIC package, extended operating temperature range from -40 to 125°C

                                                                                                Spécifications techniques

                                                                                                Resolution (Bits)

                                                                                                12bit

                                                                                                Data Interface

                                                                                                SPI

                                                                                                Supply Voltage Range

                                                                                                2.7V to 5.5V

                                                                                                No. of Pins

                                                                                                14Pins

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                Dual 12 Bit Voltage Output DACs

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Sampling Rate

                                                                                                -

                                                                                                Supply Voltage Range

                                                                                                2.7V to 5.5V

                                                                                                ADC / DAC Case Style

                                                                                                SOIC

                                                                                                Input Channel Type

                                                                                                Serial

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Automotive Qualification Standard

                                                                                                AEC-Q100

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Produits de remplacement pour MCP4922T-E/SL

                                                                                                1 produit trouvé