Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantMICROCHIP
Réf. FabricantMCP6V16T-E/OT
Code Commande34AH1027
Votre numéro de pièce
Fiche technique
2 417 En Stock
Options de conditionnement
Bandes découpées & Mise en bobine
| Quantité | Prix |
|---|---|
| 1+ | 2,190 $ |
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMICROCHIP
Réf. FabricantMCP6V16T-E/OT
Code Commande34AH1027
Fiche technique
No. of Channels1Channels
Gain Bandwidth Product80kHz
Slew Rate Typ0.03V/µs
Supply Voltage Range1.6V to 5.5V
Supply Voltage Range1.6V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage25µV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth80kHz
No. of Amplifiers1 Amplifier
Slew Rate0.03V/µs
Aperçu du produit
MCP6V16T-E/OT is a single zero-drift operational amplifier. It provides input offset voltage correction for very low offset and offset drift. This product operates with a single supply voltage as low as 1.6V, while drawing 7.5µA/amplifier (typical) of quiescent current. This is designed using an advanced CMOS process. Typical application includes portable instrumentation, sensor conditioning, temperature measurement, DC offset correction, medical instrumentation.
- Input offset voltage range from -25 to +25µV (TA = +2C, VDD = +1.6V to +5.5VC)
- DC open-loop gain (large signal) is 120dB typ (VDD = 1.6V, VOUT = 0.3V to 1.4V)
- Power supply rejection ratio is 135dB typ (TA = +25°C, VDD = +1.6V to +5.5V, VSS = GND)
- Common-mode rejection ratio is 125dB typ (TA = +25°C, VDD = +1.6V to +5.5V, VSS = GND)
- Supply voltage range from 1.6 to 5.5V (TA = +25°C, VSS = GND)
- Quiescent current per amplifier is 7.5µA (IO = 0, TA = +25°C, VDD = +1.6V to +5.5V, VSS = GND)
- Easy to use rail-to-rail input/output, unity gain stable
- Gain bandwidth product is 80KHz typ (TA = +25°C, VDD = +1.6V to +5.5V, VSS = GND)
- Slew rate is 0.03V/µs typ (TA = +25°C, VDD = +1.6V to +5.5V, VSS = GND)
- 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C
Spécifications techniques
No. of Channels
1Channels
Slew Rate Typ
0.03V/µs
Supply Voltage Range
1.6V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
80kHz
Supply Voltage Range
1.6V to 5.5V
IC Case / Package
SOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
25µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
SOT-23
Bandwidth
80kHz
Slew Rate
0.03V/µs
Documents techniques (1)
Produits de remplacement pour MCP6V16T-E/OT
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits