Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 8,140 $ |
| 10+ | 7,470 $ |
| 25+ | 6,790 $ |
| 50+ | 6,480 $ |
| 114+ | 6,180 $ |
Informations produit
Aperçu du produit
MCP6V54-E/SL is a MCP6V54 series op amp with EMI filtering employ dynamic offset correction for very low offset and offset drift. It features unity gain stable, has virtually no 1/f noise and excellent power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR). This amplifier family provides a gain bandwidth product of 2MHz. Typical applications are industrial instrumentation, PLC, process control, power control loops, sensor conditioning, electronic weight scales, medical instrumentation, automotive monitors, high/low-side current sensing.
- Zero-drift architecture, maximum offset of only 15uV, maximum offset drift of 36nV/C
- Wide operating range from 4.5V to 45V, enhanced EMI rejection
- Open-loop gain is 140dB (minimum)
- Rail-to-rail output
- Slew rate is 1.2V/µs
- PSRR is 134dB (minimum), CMRR is 135dB (minimum)
- 14-pin SOIC package
- Temperature range from -40°C to +125°C
Spécifications techniques
4Channels
1.2V/µs
SOIC
Zero Drift
2.4µV
Surface Mount
125°C
-
SOIC
2MHz
1.2V/µs
2MHz
4.5V to 45V, ± 2.25V to ± 22.5V
14Pins
Rail - Rail Output (RRO)
60pA
-40°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit