2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - 2.4GHz & Above ISM Band
                                                                                                  Imprimer la page

                                                                                                  MRF24WG0MA-I/RM

                                                                                                  Module, Wi-Fi Transmitter, PCB Antenna, 2.483 GHz

                                                                                                  MICROCHIP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MICROCHIP MRF24WG0MA-I/RM
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantMRF24WG0MA-I/RM
                                                                                                  Code Commande27W1285
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 23 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+48,820 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 45
                                                                                                  Multiple: 45
                                                                                                  2 196,90 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  MICROCHIP
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantMRF24WG0MA-I/RM
                                                                                                  Code Commande27W1285
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  RF ModulationPSK
                                                                                                  Data Rate Max11Mbps
                                                                                                  Frequency Max2.483GHz
                                                                                                  Sensitivity dBm-95dBm
                                                                                                  Supply Voltage Min2.8V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Module InterfaceSPI
                                                                                                  Supply Current-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  MRF24WG0MA-I/RM is an agency certified IEEE 802.11 b/g WiFi radio transceiver module. The MRF24WG0MA has an integrated PCB antenna, matching circuitry, and supports WiFi with the free TCP/IP protocol stack. The MRF24WG0MA module connects to hundreds of PIC microcontrollers via a 4 wire SPI interface. The MRF24WG0MA is a low power, 2.4GHz, IEEE 802.11-compliant, surface mount modules with all associated RF components like crystal oscillator, bypass and bias passives with integrated MAC, baseband, RF and power amplifier, and built in hardware support for AES, and TKIP (WEP, WPA, WPA2 security). The modules also provide acceleration for hosts running WPA-EAP application security. The integrated module design frees the designer from RF and antenna design tasks and regulatory compliance testing, ultimately providing quicker time to market. The MRF24WG0MA module is approved for use with the integrated PCB meander antenna.

                                                                                                  • IEEE 802.11 b/g WiFi transceiver module
                                                                                                  • WiFi direct, SoftAP
                                                                                                  • Compatible with IEEE 802.11b/g/n networks
                                                                                                  • Small size
                                                                                                  • WiFi protected setup (WPS)
                                                                                                  • Supports low power, low data rate WiFi
                                                                                                  • FCC (USA), IC (Canada), ETSI (Europe) certified
                                                                                                  • Integrated PCB antenna with simple four wire SPI interface to PIC microcontroller
                                                                                                  • WEP, WPA-PSK, WPA2-PSK security

                                                                                                  Applications

                                                                                                  Wireless, Consumer Electronics, Security, Industrial, Automotive, Medical, Communications & Networking, Sensing & Instrumentation, Building Automation, Automation & Process Control

                                                                                                  Spécifications techniques

                                                                                                  RF Modulation

                                                                                                  PSK

                                                                                                  Frequency Max

                                                                                                  2.483GHz

                                                                                                  Supply Voltage Min

                                                                                                  2.8V

                                                                                                  Module Interface

                                                                                                  SPI

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  11Mbps

                                                                                                  Sensitivity dBm

                                                                                                  -95dBm

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Supply Current

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Documents techniques (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  element14 Technical Page EN

                                                                                                  Product Change Notice EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)