Quantité | Prix |
---|---|
1+ | 2,710 $ |
Informations produit
Aperçu du produit
The PIC16C620A-04I/SO is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 0.875kB of addressable program memory size, 96bytes of data memory size, 13 general-purpose I/O pins and two comparators. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watch dog timer (WDT)
- One 16-bit digital timers
- Programmable code-protection
- Power saving SLEEP mode
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- Four user programmable ID locations
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Spécifications techniques
PIC16 Family PIC16C62x Series Microcontrollers
4MHz
4MHz
18Pins
SOIC
-
128Byte
-
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16C62xA
PIC16
896Byte
SOIC
13I/O's
-
-
2.5V
-40°C
Surface Mount
PIC16C6xx
MSL 1 - Unlimited
Documents techniques (3)
Produits de remplacement pour PIC16C620A-04I/SO
3 produit(s) trouvé(s)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit