Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantMICROCHIP
Réf. FabricantPIC16F873A-E/SP
Code Commande92C4641
Gamme de produitPIC16 Family PIC16F87x Series Microcontrollers
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 8 semaine(s)
Informations produit
FabricantMICROCHIP
Réf. FabricantPIC16F873A-E/SP
Code Commande92C4641
Gamme de produitPIC16 Family PIC16F87x Series Microcontrollers
Fiche technique
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Base NumberPIC16F8xxx
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins28Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's22I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size192Byte
ADC Channels5Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16F8xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Spécifications techniques
Product Range
PIC16 Family PIC16F87x Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
28Pins
IC Case / Package
DIP
Interfaces
I2C, SPI, USART
RAM Memory Size
192Byte
MCU Family
PIC16
MCU Series
PIC16F8xx
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC16F8xxx
Device Core
PIC16
Program Memory Size
7KB
MCU Case Style
DIP
No. of I/O's
22I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
5Channels
ADC Resolution
10Bit
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Documents techniques (3)
Produits de remplacement pour PIC16F873A-E/SP
1 produit trouvé