2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Imprimer la page

                      PIC18F47K40-I/PT

                      8 Bit MCU, XLP, PIC18 Family PIC18F K4x Series Microcontrollers, PIC18, 64 MHz, 128 KB, 44 Pins

                      Date/Lot Code

                      MICROCHIP PIC18F47K40-I/PT
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantMICROCHIP
                      Réf. FabricantPIC18F47K40-I/PT
                      Code Commande98Y9311
                      Gamme de produitPIC18 Family PIC18F K4x Series Microcontrollers
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      560 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+2,490 $
                      10+2,490 $
                      25+2,490 $
                      50+2,490 $
                      100+2,490 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      2,49 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantMICROCHIP
                      Réf. FabricantPIC18F47K40-I/PT
                      Code Commande98Y9311
                      Gamme de produitPIC18 Family PIC18F K4x Series Microcontrollers
                      Fiche technique

                      Data Sheet

                      Product RangePIC18 Family PIC18F K4x Series Microcontrollers
                      Device CorePIC18
                      Operating Frequency Max64MHz
                      Program Memory Size128KB
                      No. of Pins44Pins
                      IC Case / PackageTQFP
                      No. of I/O's35I/O's
                      InterfacesEUSART, I2C, SPI
                      RAM Memory Size4KB
                      ADC Channels35Channels
                      ADC Resolution10Bit
                      Supply Voltage Min2.3V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyPIC18
                      MCU SeriesPIC18F K4x
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      The PIC18F47K40-I/PT is a large memory, highly integrated 8bit general purpose flash microcontroller in 44 pin TQFP package. This microcontroller with C compiler optimized RISC architecture combines large flash/EE/RAM memory, rich peripheral integration, eXtreme low power (XLP) and 5V support to suit a variety of general purpose applications. The device delivers core independent peripherals such as complementary waveform generator (CWG), window watchdog timer (WWDT), CRC/memory scan, hardware capacitive voltage divider (CVD), zero cross detect, signal measurement timer (SMT), hardware limit timer (HLT) and peripheral pin select for providing increased design flexibility and lower system cost. It features low current power-on reset (POR), configurable power-up timer (PWRTE), brown-out reset (BOR) with fast recovery and low power BOR (LPBOR) option and programming/debug features such as in-circuit debug integrated on-chip and in-circuit serial programming (ICSP) via two pins.

                      • 128Kbytes flash program memory, 4096bytes data SRAM and 1024bytes data EEPROM
                      • Thirty five I/O pins, four 8bit/three 16bit timers and two comparators
                      • Thirty five 10bit ADC, one 5bit DAC and one zero cross detect
                      • Two EUSART, two I2C/SPI, PPS, RS232, RS485 and LIN interfaces
                      • Operating voltage range from 2.3V to 5.5V
                      • Operating speed of 0MHz to 64MHz, 62.5ns minimum instruction cycle and auto wake-up on start
                      • Fail-safe clock monitor, two-speed oscillator start-up & 3 power saving modes (doze, idle, sleep)
                      • Two capture/compare/PWM (CCP) modules and two 10bit pulse width modulators
                      • 16MHz internal oscillator, 32KHz low power internal oscillator and auto-baud detect
                      • Operating temperature range from -40°C to 85°C

                      Spécifications techniques

                      Product Range

                      PIC18 Family PIC18F K4x Series Microcontrollers

                      Operating Frequency Max

                      64MHz

                      No. of Pins

                      44Pins

                      No. of I/O's

                      35I/O's

                      RAM Memory Size

                      4KB

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      PIC18

                      Qualification

                      -

                      Device Core

                      PIC18

                      Program Memory Size

                      128KB

                      IC Case / Package

                      TQFP

                      Interfaces

                      EUSART, I2C, SPI

                      ADC Channels

                      35Channels

                      Supply Voltage Min

                      2.3V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      PIC18F K4x

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Produits associés

                      3 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:3A991A2
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
                      Date/Lot Code