Quantité | Prix |
---|---|
100+ | 6,950 $ |
Informations produit
Aperçu du produit
The PIC18F66J50-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 3904bytes of data memory size, 49 general-purpose I/O pins, two comparators and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 2 to 3.6V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- full-speed USB 2.0
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Spécifications techniques
PIC18 Family PIC18FJ5x Series Microcontrollers
PIC18
64KB
TQFP
49I/O's
EUSART, I2C, SPI, USB
8Channels
PIC18
PIC18F J5x
-40°C
Surface Mount
MSL 3 - 168 hours
48MHz
48MHz
64Pins
TQFP
EUSART, I2C, SPI, USB
3.8KB
10Bit
2V
3.6V
85°C
-
No SVHC (25-Jun-2025)
Documents techniques (3)
Produits de remplacement pour PIC18F66J50-I/PT
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit