2. Development Boards, Evaluation Tools
                                                                                                3. Special Application Development Kits
                                                                                                Imprimer la page

                                                                                                SC70EV

                                                                                                EVAL KIT, SC70-6, SOT-23-6/8 TO DIP-8

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP SC70EV
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantSC70EV
                                                                                                Code Commande53R0345
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                3 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+61,510 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                61,51 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantSC70EV
                                                                                                Code Commande53R0345
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core Number-
                                                                                                Kit Application TypeSC70-3/5/6, SOT-23-3/5/6/8 and DIP-8 Technology Devices Evaluation
                                                                                                Application Sub TypeInterface
                                                                                                Kit ContentsEvaluation Board SC70-6 and SOT-23-6/8 to DIP-8, 102-00273, Important Information Sheet
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                SC70EV is a SC70-6 and SOT-23-6/8 to DIP-8 evaluation board that allows the system designer to quickly evaluate the operation of Microchip Technology’s devices in any of the following packages: SC70-6/5/3, SOT-23-8/6/5/3 and DIP-8. The board has a 6-pin header (PICkit Serial, ICSP, etc.) that can be easily jumpered to the device’s desired pins to communicate with the device (using PICkit Serial) or in the case of PIC microcontrollers or EEPROM, programmed (using ICSP). This board is generic so that any device, of the appropriate footprint, may be installed. As well as the device, other desired passive components (resistors and capacitors) and connection posts may be installed. This allows the board to evaluate a minimum configuration for the device. Also, this allows the device to be easily jumpered into an existing system.

                                                                                                • Connection terminals may be either through-hole or surface-mount
                                                                                                • Four package type footprints supported - SC70-6, SOT-23-8, SOT-23-6, and DIP-8
                                                                                                • Footprints for optional passive components on each pin
                                                                                                • PICkit serial analyzer/PICkit 2 programming (ICSP) header
                                                                                                • Silk-screen area to write specifics of implemented circuit
                                                                                                • Can be used for SC70 or SOT-23 to DIP-8 converter

                                                                                                Contenu

                                                                                                Evaluation Board SC70-6 and SOT-23-6/8 to DIP-8, 102-00273, Important information sheet.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                SC70-3/5/6, SOT-23-3/5/6/8 and DIP-8 Technology Devices Evaluation

                                                                                                Kit Contents

                                                                                                Evaluation Board SC70-6 and SOT-23-6/8 to DIP-8, 102-00273, Important Information Sheet

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Interface

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3E991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (15-Jan-2018)