| Quantité | Prix |
|---|---|
| 1+ | 1,520 $ |
Informations produit
Aperçu du produit
The SST25WF040B-40I/SN is a 4MB Serial Flash Memory features a 4-wire, SPI-compatible interface that allows for which occupies less board space. SPI serial flash memory is manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. This serial flash significantly improves performance and reliability, while lowering power consumption. The device writes with a single power supply of 1.65 to 1.95V. The total energy consumed is a function of the applied voltage, current and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any erase or program operation is less than alternative flash memory technologies.
- Serial interface architecture - SPI compatible - mode 0/3
- High speed clock frequency - up to 40MHz
- Dual input/output support
- Fast-read dual-output instruction
- Fast-read dual I/O instruction
- Superior reliability
- Endurance - 100000 cycles
- Greater than 20 years data retention
- Ultralow power consumption
- Flexible erase capability
- Page program mode - 256 bytes/page
- Fast erase and page-program
- End-of-write detection - software polling the BUSY bit in status register
- Hold pin - Suspend a serial sequence without deselecting the device
- Write protection - Enables/disables the lock-down function of the status register
- Software write protection - write protection through block-protection bits in status register
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Spécifications techniques
Serial NOR
4Mbit
512K x 8bit
SPI
SOIC
40MHz
-
1.95V
Surface Mount
85°C
MSL 1 - Unlimited
4Mbit
512K x 8bit
SPI
SOIC
8Pins
40MHz
1.65V
1.8V
-40°C
3V Serial NOR Flash Memories
No SVHC (04-Feb-2026)
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit