Informations produit
Aperçu du produit
TDGL008 is an Cerebot MX3cK microcontroller development board based on the PIC32MX320F128H MCU. It is compatible with Digilent line of Pmod peripheral modules, and is suitable for use with the MPLAB IDE and PICkit programmers. The Cerebot MX3cK is also compatible for use with the chipKIT MPIDE development environment. ChipKIT and MPIDE is a PIC32 based system compatible with many existing Arduino code examples, reference materials and other resources. The Cerebot MX3cK provides 42 I/O pins that support a number of peripheral functions, such as UART, SPI and I2C ports as well as five pulse width modulated outputs and five external interrupt inputs. Eleven of the I/O pins can be used as analog inputs in addition to their use as digital inputs and outputs. The Cerebot MX3cK can be powered via USB, or an external power supply that may be either an AC to DC power adapter, or batteries.
- PIC32MX320F128H MCU
- 128K Flash, 16K RAM
- 80 MHz maximum operating frequency
- 42 I/O pins
- 12 analog inputs
- ChipKIT bootloader installed
- Connectors: 5 x 12 pin Pmod headers, I2C connector, USB port for programming
Applications
Communications & Networking, Embedded Design & Development
Spécifications techniques
Microchip
PIC32MX320Fxxxx
PIC32
Board only
No SVHC (04-Feb-2026)
32bit
MIPS
PIC32MX
-
Documents techniques (3)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit