2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Imprimer la page

                      MT29F4G01ABBFD12-AAT:F

                      Flash Memory, SLC NAND, 4 Gbit, 4G x 1bit, SPI, TBGA, 24 Pins

                      MICRON MT29F4G01ABBFD12-AAT:F
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantMICRON
                      Réf. FabricantMT29F4G01ABBFD12-AAT:F
                      Code Commande80AH7764
                      Gamme de produit1.8V SPI NAND Flash Memories
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      379 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+7,110 $
                      10+7,100 $
                      25+7,100 $
                      50+7,100 $
                      100+7,100 $
                      250+7,100 $
                      500+7,100 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      7,11 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantMICRON
                      Réf. FabricantMT29F4G01ABBFD12-AAT:F
                      Code Commande80AH7764
                      Gamme de produit1.8V SPI NAND Flash Memories
                      Fiche technique

                      Data Sheet

                      Flash Memory TypeSLC NAND
                      Memory Size4Gbit
                      Memory Density4Gbit
                      Flash Memory Configuration4G x 1bit
                      Memory Configuration4G x 1bit
                      InterfacesSPI
                      IC Interface TypeSPI
                      IC Case / PackageTBGA
                      Memory Case StyleTBGA
                      No. of Pins24Pins
                      Clock Frequency83MHz
                      Clock Frequency Max83MHz
                      Access Time-
                      Supply Voltage Min1.7V
                      Supply Voltage Max1.95V
                      Supply Voltage Nom1.8V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range1.8V SPI NAND Flash Memories
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Jan-2023)

                      Aperçu du produit

                      MT29F4G01ABBFD12-AAT:F is a NAND flash memory. Serial peripheral interface (SPI) NAND is an SLC NAND flash memory device that provides a cost-effective non-volatile memory storage solution where pin count must be kept to a minimum. It is also an alternative solution to SPI NOR, offering superior write performance and cost per bit over SPI NOR. The hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another and supports future upgrades to higher densities without board redesign. The serial electrical interface follows the industry-standard serial peripheral interface. New command protocols and registers are defined for SPI operation. The command set resembles common SPI-NOR command sets, modified to handle NAND specific functions and additional new features. New features include continuous read within a block for increased performance and to support boot-up functionality.

                      • Single-level cell (SLC) technology, standard and extended SPI-compatible serial bus interface
                      • User-selectable internal ECC supported, array performance, read page cache mode
                      • Read unique ID and parameter page, automatic device initialization after power-up
                      • Blocks 7:0 for each die are valid when shipped from factory with ECC enabled
                      • Software write protection with lock register, hardware write protection to freeze BP bits
                      • Lock tight to freeze BP bits during one power cycle, permanent block lock protection
                      • OTP space: 10 pages per die one-time programmable NAND Flash memory area, AEC-Q100 compliant
                      • 4Gb density, 1bit device width, SLC level, quality and reliability
                      • 1.8V (1.7–1.95V) operating voltage, SPI interface
                      • 24-ball TBGA package, automotive operating temperature range from -40 to 105°C

                      Spécifications techniques

                      Flash Memory Type

                      SLC NAND

                      Memory Density

                      4Gbit

                      Memory Configuration

                      4G x 1bit

                      IC Interface Type

                      SPI

                      Memory Case Style

                      TBGA

                      Clock Frequency

                      83MHz

                      Access Time

                      -

                      Supply Voltage Max

                      1.95V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 3 - 168 hours

                      Memory Size

                      4Gbit

                      Flash Memory Configuration

                      4G x 1bit

                      Interfaces

                      SPI

                      IC Case / Package

                      TBGA

                      No. of Pins

                      24Pins

                      Clock Frequency Max

                      83MHz

                      Supply Voltage Min

                      1.7V

                      Supply Voltage Nom

                      1.8V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1.8V SPI NAND Flash Memories

                      SVHC

                      No SVHC (17-Jan-2023)

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Législation et Questions environnementales

                      US ECCN:3A991B1A
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (17-Jan-2023)