Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantMICRON
Réf. FabricantMT60B1G16HD-64B:DCopie
Code Commande03AM6929
DRAM TypeDDR5
Memory Density16Gbit
Memory Configuration1G x 16bit
Clock Frequency Max3.2GHz
IC Case / PackageVFBGA
No. of Pins102Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Aperçu du produit
MT60B1G16HD-64B:D is a DDR5 SDRAM.
- VDD = VDDQ = 1.1V (NOM), VPP= 1.8V (NOM), 1.1V pseudo open-drain I/O
- On-die, internal, adjustable VREF generation for DQ, CA, CS
- 16n-bit prefetch architecture, 1 cycle/2 cycle command structure
- 2N mode, all bank and same bank refresh, multi-purpose command (MPC)
- CS/CA training mode, on-die ECC (bounded fault), ECC transparency and error scrub
- Command-based non-target (NT) nominal, DQ/DQS park, and dynamic WR on-die termination (ODT)
- sPPR and hPPR capability, MBIST/mPPR capability, per-DRAM addressability
- JEDEC JESD-79.5 compliant
- 1 Gig x 16 configuration, 0.312ns at CL = 52 cycle time
- 102-ball FBGA package, -40°C to 0°C commercial temperature range
Spécifications techniques
DRAM Type
DDR5
Memory Configuration
1G x 16bit
IC Case / Package
VFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
0°C
Product Range
-
Memory Density
16Gbit
Clock Frequency Max
3.2GHz
No. of Pins
102Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Dec-2015)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit