| Fabricant | MILWAUKEE TOOL |
|---|---|
| Réf. Fabricant | 0880-20Copie |
| Délai d’approvisionnement standard du fabricant | 3 semaines |
| Code Commande | 96M8783 |
| Votre numéro de pièce |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 376,690 $ |
Informations produit
| Fabricant | MILWAUKEE TOOL |
|---|---|
| Réf. Fabricant | 0880-20Copie |
| Délai d’approvisionnement standard du fabricant | 3 semaines |
| Code Commande | 96M8783 |
| Power Type | Cordless |
| Supply Voltage VAC | - |
| Battery Voltage | 18V |
| Power Rating | - |
| Capacity | 2gallon (US) |
| Flow Rate | 45CFM |
| Suction | 812.5mm |
| Cleaning Range | - |
| Length | 19" |
| Height | 11.5" |
| Width | 8.5" |
| Weight | 9.4lb |
| Product Range | - |
| Plug Type | - |
| SVHC | To Be Advised |
Aperçu du produit
0880-20 is a M18™ 2-gallon wet/dry vacuum that provides users with a powerful and portable wet/dry clean-up tool. A high performance motor creates powerful suction for both wet and dry applications. Its stackable design and organized on-board storage keeps all of the attachments inside the unit for convenient transport and storage. The 0880-20 comes with a flexible hose, crevice tool, utility nozzle, and a certified HEPA filter. With 30+ minutes of run time on a M18™ REDLITHIUM™ HIGH DEMAND™ 9.0 battery pack, it is ideal for extended spot and area clean up.
- 32" of water lift, 45 CFM maximum airflow
- Built-in blower port
- Hose diameter: 1-1/4"
Contenu
1 x 6' flexible hose, 1 x crevice tool, 1 x M18™ 2-gallon wet/;dry vacuum, 1 x utility nozzle, 1 x HEPA filter(49-90-1900).
Remarques
The 48-59-1850 charger and battery are not included with the main part.
Spécifications techniques
| Power Type | Cordless |
|---|---|
| Battery Voltage | 18V |
| Capacity | 2gallon (US) |
| Suction | 812.5mm |
| Length | 19" |
| Width | 8.5" |
| Product Range | - |
| SVHC | To Be Advised |
| Supply Voltage VAC | - |
|---|---|
| Power Rating | - |
| Flow Rate | 45CFM |
| Cleaning Range | - |
| Height | 11.5" |
| Weight | 9.4lb |
| Plug Type | - |
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Non applicable |
| Conforme à la norme RoHS Phthalates: | Non applicable |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |