Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Informations produit
FabricantMILWAUKEE TOOL
Réf. Fabricant48-22-9038
Code Commande71AC6389
Fiche technique
Kit Contents3/8 " Drive Ratchet
Product Range-
SVHCTo Be Advised
Aperçu du produit
MILWAUKEE® 3/8" drive ratchet gives users just 4° of arc swing, allowing them to access their work in tighter spaces whether is under the hood of a car or the middle of a remodel. Its slim profile design and the flush directional lever of the ratchet tool offers better accessibility while using it. The construction of the tool allows for greater fastener access as well as an increase in strength during heavy-duty applications. The all-chrome finish allows for easy cleaning while iving the ratchet a professional look
Spécifications techniques
Kit Contents
3/8 " Drive Ratchet
SVHC
To Be Advised
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit