7310.5962.0
HEAVY DUTY INSERT, PLUG, 10POS, 26-12AWG

| Quantité | Prix |
|---|---|
| 1+ | 31,880 $ |
| 10+ | 29,180 $ |
| 25+ | 28,440 $ |
| 50+ | 26,430 $ |
| 100+ | 25,080 $ |
| 250+ | 22,990 $ |
| 500+ | 21,650 $ |
| 1000+ | 20,010 $ |
Informations produit
Aperçu du produit
The Gwconnect series Heavy Duty Connector (HDC) provide extensive industrial inserts, enclosures and complementary products including, alternate or direct-current connectors for heavy-duty industrial applications; multi-pole connectors for use in electronic machinery, robots, electric panels, control equipment, power and control- or signal-circuit connectivity; enclosures for standard, harsh and EMC environments; plastic and metal cable glands. The principal HDC parts are comprised of die-cast aluminium alloy with either a polyester powder (nickel-plated for EMC versions) finish or a self-extinguishing thermoplastic. Coupling stability and accidental opening protection is achieved by two locking systems. Sealing of dust, water and aggressive agents is assured with internal protective gaskets.
Applications
Commercial Vehicle, Industrial
Spécifications techniques
93601
Insert
10B
Push Lock Pin
12AWG
26AWG
No SVHC (15-Jan-2019)
10Contacts
10 Contacts
Plug
16A
Copper Alloy
Silver Plated Contacts
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit