Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 0,682 $ |
10+ | 0,581 $ |
25+ | 0,473 $ |
50+ | 0,460 $ |
100+ | 0,448 $ |
250+ | 0,408 $ |
500+ | 0,394 $ |
1000+ | 0,380 $ |
Informations produit
Aperçu du produit
The 19073-0087 is a Ring Tongue Terminal made of copper with tin plated finish. The Avikrimp™ 19073 series terminal comes with a blue nylon (PA) insulated closed barrel. It accepts 14 to 16AWG wire. The Avikrimp™ solderless ring terminal includes enhanced current carrying capability and increased reliability. The Avikrimp™ style ring is pre-insulated on the barrel to prevent arcing between adjacent terminals when on a barrier strip terminal block. The barrel has a tin-plated brass ferrule, which allow for both a conductor and insulation crimp (strain relief) to provide optimum vibration resistance and fulfill TUV, VDE, IEC and DIN performance requirements. The Avikrimp™ also permits 360° of rotation in the crimp jaws.
- UL94V-2 Flammability rating
Applications
Defence, Military & Aerospace
Spécifications techniques
M5
#10
2.5mm²
Blue
No SVHC (21-Jan-2025)
10
14AWG
Avikrimp 19073 Series
Nylon (Polyamide)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit