Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 0,709 $ |
10+ | 0,605 $ |
25+ | 0,540 $ |
50+ | 0,526 $ |
100+ | 0,513 $ |
250+ | 0,481 $ |
500+ | 0,456 $ |
1000+ | 0,441 $ |
Informations produit
Aperçu du produit
The VersaKrimp 19193 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.
Applications
Industrial, HVAC, Automation & Process Control
Spécifications techniques
M8
5/16"
16mm²
-
No SVHC (21-Jan-2025)
5/16"
6AWG
VersaKrimp 19193 Series
Uninsulated
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit