Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $4.350 |
| 25+ | $4.230 |
| 50+ | $4.100 |
| 100+ | $3.990 |
| 250+ | $3.880 |
| 500+ | $3.810 |
| 1000+ | $3.760 |
Product Information
Product Overview
The VersaKrimp 19193 series ring tongue terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply cannot split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.
Applications
Automotive, Commercial Vehicle, Industrial
Technical Specifications
M10
3/8"
50mm²
-
No SVHC (04-Feb-2026)
3/8"
0AWG
VersaKrimp 19193
Uninsulated
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate