| Quantité | Prix |
|---|---|
| 1000+ | 3,150 $ |
Informations produit
Aperçu du produit
The MX150L series industrial sealed connector system designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The system is comprised of wire-to-wire, wire-to-panel and wire-to-board configurations for industrial applications but is not designed for automotive applications such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements and Toyota Connector Spec (TCS). This innovative mat-sealed connectors are based upon the 1.50 and 2.50mm blade-type terminals. This design eliminates the need to purchase, handle and crimp individual wire seals to lower labour costs. The mat- seal design is a single silicone-based seal with individual wire openings and a seal cap to protect, securely retain and provide strain relief to the crimp assembly.
- IP67 protection
Applications
Commercial Vehicle, Consumer Electronics, Industrial
Spécifications techniques
MX150L 19418 Series
2Positions
Polymer, Glass Filled Body
600V
No SVHC (23-Jan-2024)
Receptacle
Molex 19420 Series Socket Contacts
IP67
18A
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit