
Informations produit
Aperçu du produit
The 21039-0359 is a 20-way 1.00mm pitch Premo-Flex™ FFC Jumper Cable with FFC type A to FFC type A connectors. The 21039 series Flat Flexible Cable (FFC) jumper cable can be used with FFC-FPC connectors. It delivers durable and extra flexible PCB-connection solutions. Premo-Fex™ cable jumper offers an extensive range of custom and off-the-shelf options, including assemblies with LVDS connectors. These options enable designers to maximize PCB space, reduce component costs (e.g., by eliminating connectors with direct-to-board versions) and provide devices with reliable board-to-board connections.
- Same-side contact-area mirrors signal layout between PCBs
- Simple assembly process
- Flat cable design offers flexibility to be folded and bent for applications with space restrictions
- 1.3A Maximum current per contact
- 30V Maximum voltage
Applications
Defence, Military & Aerospace, Automotive, Commercial, Consumer Electronics, Industrial, Medical, Computers & Computer Peripherals
Spécifications techniques
20Conductor
Same Sided Contacts
76mm
-
1mm
3"
-
To Be Advised
Législation et Questions environnementales
RoHS
Certificat de conformité du produit
