2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Assemblies
                                                                                                4. Wire-To-Board Cable Assemblies
                                                                                                Imprimer la page

                                                                                                245132-1050

                                                                                                Cable Assembly, Micro-Fit 3.0 10 Position Receptacle, Micro-Fit 3.0 10 Position Receptacle, 5 m

                                                                                                MOLEX
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MOLEX 245132-1050
                                                                                                FabricantMOLEX
                                                                                                Réf. Fabricant245132-1050
                                                                                                Code Commande33AC9358
                                                                                                Gamme de produitMicro-Fit 3.0 OTS 245132 Series
                                                                                                Egalement appelé795161103, GTIN UPC EAN: 889056864831
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 18 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+43,730 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1000
                                                                                                Multiple: 5
                                                                                                43 730,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MOLEX
                                                                                                FabricantMOLEX
                                                                                                Réf. Fabricant245132-1050
                                                                                                Code Commande33AC9358
                                                                                                Gamme de produitMicro-Fit 3.0 OTS 245132 Series
                                                                                                Egalement appelé795161103, GTIN UPC EAN: 889056864831
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Connector to ConnectorMicro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
                                                                                                Connector Type AMicro-Fit 3.0 10 Position Receptacle
                                                                                                Connector Type BMicro-Fit 3.0 10 Position Receptacle
                                                                                                No. of Positions10Positions
                                                                                                Connector Pitch3mm
                                                                                                No. of Rows2 Row
                                                                                                Cable Length - Metric5m
                                                                                                Cable Length - Imperial16.4ft
                                                                                                Product RangeMicro-Fit 3.0 OTS 245132 Series
                                                                                                Wire Gauge20AWG
                                                                                                Jacket ColorBlack
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The 245132-1050 from Molex is a 245132 series, dual row, 10 circuits, overmoulded Micro-Fit cable assembly. This Micro-Fit 3.0 to Micro-Fit 3.0 off-the-shelf (OTS) cable assembly provides rugged signal connection and has fully polarized housings, positive latching on housings, locking tang on terminals and overmoulded strain relief. The maximum current per contact is 5.5A and maximum voltage is 300VAC. It prohibits accidental mis-mating, prevents accidental disconnects, secures terminals in housings, reduces mechanical stress on wires and terminals, provides quick availability for development, production programs and customized versions for final designs. It mates with Micro-Fit 3.0 plug housings (43020), Micro-Fit 3.0 headers (43045), MicroFit 3.0 test plug (44242). Applications include consumer equipment, vending machines work stations, fan tray assemblies, gaming and vending, data/computing, personal computers, computers, work stations and servers.

                                                                                                • Cable length is 5m, colour resin is black, polyester housing, UL 94V-2 flammability
                                                                                                • Female to female gender, crimp or compression termination interface
                                                                                                • Phosphor bronze metal material, tin mating plating, nylon resin material
                                                                                                • Sn plating termination, 1000Mohm insulation resistance (min), ideal for signal and power application
                                                                                                • Mating force is 1.0kgf (2.20lbf) maximum per contact, unmating force is 3.7N (0.83lbf) per circuit
                                                                                                • 3mm mating interface pitch, 1.016µm plating min - mating, 1.016µm plating min - termination
                                                                                                • Durability for male connectors up to 30 cycles at a maximum rate of 10 cycles per minute
                                                                                                • 5.5mm wire insulation diameter, 20AWG wire size, UL 2464 wire/cable type
                                                                                                • 10mohm maximum contact resistance, 600VAC dielectric withstanding voltage
                                                                                                • PVC, black, 15% glass filled overmoulding, operating temperature range from -40 to +105°C

                                                                                                Spécifications techniques

                                                                                                Connector to Connector

                                                                                                Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle

                                                                                                Connector Type B

                                                                                                Micro-Fit 3.0 10 Position Receptacle

                                                                                                Connector Pitch

                                                                                                3mm

                                                                                                Cable Length - Metric

                                                                                                5m

                                                                                                Product Range

                                                                                                Micro-Fit 3.0 OTS 245132 Series

                                                                                                Jacket Color

                                                                                                Black

                                                                                                Connector Type A

                                                                                                Micro-Fit 3.0 10 Position Receptacle

                                                                                                No. of Positions

                                                                                                10Positions

                                                                                                No. of Rows

                                                                                                2 Row

                                                                                                Cable Length - Imperial

                                                                                                16.4ft

                                                                                                Wire Gauge

                                                                                                20AWG

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Drawing EN

                                                                                                Product Change Notice EN