2. Connectors
                                                                                                3. Connector Tools & Accessories
                                                                                                4. Crimp Tools
                                                                                                Imprimer la page

                                                                                                64016-0039

                                                                                                Crimp Tool, Hand, 22-10AWG Insulated & Non-Insulated Closed Barrel Contacts

                                                                                                MOLEX
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MOLEX 64016-0039
                                                                                                FabricantMOLEX
                                                                                                Réf. Fabricant64016-0039
                                                                                                Code Commande52M2117
                                                                                                Gamme de produitServiceGrade 207129 Series
                                                                                                Egalement appeléGTIN UPC EAN: 822348487738
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                MOLEX
                                                                                                FabricantMOLEX
                                                                                                Réf. Fabricant64016-0039
                                                                                                Code Commande52M2117
                                                                                                Gamme de produitServiceGrade 207129 Series
                                                                                                Egalement appeléGTIN UPC EAN: 822348487738
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Crimp Tool TypeHand
                                                                                                For Use With22-10AWG Insulated & Non-Insulated Closed Barrel Contacts
                                                                                                Product RangeServiceGrade 207129 Series
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Aperçu du produit

                                                                                                The 64016-0039 is a non ratcheting multi-functional Hand Tool cuts screws, strips and measures wire and also crimps terminals. It is made for low-volume field repairs. It features stripping holes can be used to measure wire gauge, compact and portable only 9-inch long. This T9999 series tool cuts a variety of screw sizes (#8-32, #10-24, #10-32, #6-32, #4-40), strips wires 10 to 22AWG and crimps 10 to 22AWG insulated and non-insulated closed barrel terminals.

                                                                                                • Small handle spread ideal for all users
                                                                                                • Easily cuts wires

                                                                                                Applications

                                                                                                Industrial

                                                                                                Avertissements

                                                                                                Sharp edges, always keep hands and fingers out of the wire stripping and cutting areas. Make sure work area is clean and dry and wear approved eye protection.

                                                                                                Spécifications techniques

                                                                                                Crimp Tool Type

                                                                                                Hand

                                                                                                Product Range

                                                                                                ServiceGrade 207129 Series

                                                                                                For Use With

                                                                                                22-10AWG Insulated & Non-Insulated Closed Barrel Contacts

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (07-Jul-2017)