| Quantité | Prix |
|---|---|
| 100+ | 1,050 $ |
| 250+ | 1,040 $ |
| 500+ | 1,030 $ |
| 1000+ | 0,968 $ |
Informations produit
Aperçu du produit
The Mini-Fit Jr. series Connector handle up to 9A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include - fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options. It is designed for higher-current, higher-density applications requiring design flexibility. Additionally, these connectors are available in single row or dual row 2 to 24-circuit options, feature multiple plating and resin options.
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Spécifications techniques
Wire To Board
Mini-Fit Jr. Series
6 Pcs of Mini-Fit Jr. Series Size 4 Plug & Receptacle Connectors, 24-18AWG Socket Contacts
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit