2. Chemicals & Adhesives
                                                                                                  3. Sealants
                                                                                                  Imprimer la page

                                                                                                  RTV116 10.3OZTUBE

                                                                                                  Sealant, Silicone, 1-Part, Tube, Red, 10.3fl.oz (US)

                                                                                                  MOMENTIVE PERFORMANCE MATERIALS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MOMENTIVE PERFORMANCE MATERIALS RTV116 10.3OZTUBE
                                                                                                  FabricantMOMENTIVE PERFORMANCE MATERIALS
                                                                                                  Réf. FabricantRTV116 10.3OZTUBE
                                                                                                  Code Commande00Z657
                                                                                                  Gamme de produitRTV100 Series
                                                                                                  Egalement appeléRTV116-300ML
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  MOMENTIVE PERFORMANCE MATERIALS
                                                                                                  FabricantMOMENTIVE PERFORMANCE MATERIALS
                                                                                                  Réf. FabricantRTV116 10.3OZTUBE
                                                                                                  Code Commande00Z657
                                                                                                  Gamme de produitRTV100 Series
                                                                                                  Egalement appeléRTV116-300ML
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Sealant TypeSilicone
                                                                                                  Sealant Applications-
                                                                                                  Dispensing MethodTube
                                                                                                  Sealant ColorRed
                                                                                                  Volume10.3fl.oz (US)
                                                                                                  Weight-
                                                                                                  Product RangeRTV100 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The RTV116 10.3OZTUBE is an one-component Adhesive Sealant extremely versatile and ready-to-use. It cures to a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapors are released from the sealant surface as a by-product of cure. The RTV116 sealant is a self-leveling and standard strength high-temperature sealant. It is applicable for thin section potting, filling small surface voids, self leveling protective coating, electrical insulation where high temperature performance is required.

                                                                                                  • Capability to cure at room temperature and ambient humidity
                                                                                                  • Self adhesion properties
                                                                                                  • Low temperature flexibility
                                                                                                  • High temperature performance
                                                                                                  • Excellent weatherability and ozone and chemical resistance
                                                                                                  • Excellent electrical insulation properties
                                                                                                  • High temperature paste

                                                                                                  Applications

                                                                                                  Industrial, Maintenance & Repair

                                                                                                  Avertissements

                                                                                                  The sealant was not designed for and should not be used for applications intended for permanent implantation into the human body.

                                                                                                  Spécifications techniques

                                                                                                  Sealant Type

                                                                                                  Silicone

                                                                                                  Dispensing Method

                                                                                                  Tube

                                                                                                  Volume

                                                                                                  10.3fl.oz (US)

                                                                                                  Product Range

                                                                                                  RTV100 Series

                                                                                                  Sealant Applications

                                                                                                  -

                                                                                                  Sealant Color

                                                                                                  Red

                                                                                                  Weight