24 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 77,010 $ |
| 10+ | 73,280 $ |
| 25+ | 71,210 $ |
| 50+ | 69,130 $ |
| 100+ | 66,660 $ |
Informations produit
Aperçu du produit
The RTV118 2.8OZ TUBE is an one-component Adhesive Sealant extremely versatile and ready-to-use. It cures to a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapors are released from the sealant surface as a by-product of cure. The RTV118 sealant is a self-leveling product which is preferable to paste-consistency sealants when flow into small crevices and hard-to-reach places is desired. It is applicable for electrical insulation, thin section potting, self leveling protective coatings.
- Capability to cure at room temperature and ambient humidity
- Self adhesion properties
- Low temperature flexibility
- High temperature performance
- Excellent weatherability and ozone and chemical resistance
- Excellent electrical insulation properties
- General purpose paste
Applications
Industrial, Maintenance & Repair
Avertissements
The sealant was not designed for and should not be used for applications intended for permanent implantation into the human body.
Spécifications techniques
Silicone
Tube
2.8fl.oz (US)
RTV100 Series
Ceramics, Glass, Metals, Plastics, Rubber
Transparent
-
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit