2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Imprimer la page

                                                                                                  EVCS1803-S-30-00A

                                                                                                  EVAL BOARD, HALL-EFFECT CURRENT SENSOR

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVCS1803-S-30-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVCS1803-S-30-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVCS1803-S-30-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVCS1803-S-30-00A
                                                                                                  FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Réf. FabricantEVCS1803-S-30-00A
                                                                                                  Code Commande60AJ3790
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 19 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+16,740 $
                                                                                                  5+16,450 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  16,74 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Réf. FabricantEVCS1803-S-30-00A
                                                                                                  Code Commande60AJ3790
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedMCS1803GS-30
                                                                                                  Application Sub TypeLinear Hall-Effect Current Sensor
                                                                                                  Kit ContentsEvaluation Board MCS1803GS-30
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Aperçu du produit

                                                                                                  Linear hall effect current sensor evaluation board is designed to demonstrate the capabilities of the MCS1803 linear hall effect current sensor for AC and DC current sensing. The hall array is differential, which cancels out stray magnetic field. The output voltage (VOUT) is proportional to the primary applied current flowing through the primary conductor. The galvanic isolation between the primary conductive path pins and the sensor leads allow the device to take the place of optoisolators or other expensive isolation devices. The MCS1803 is available in a SOIC-8 package. Typical applications include motor controls, automotive systems, load detection, load management, switch-mode power supplies and overcurrent fault protections.

                                                                                                  • 5V typical VCC supply voltage
                                                                                                  • ±30A optimized primary current, 66mV/A typical sensitivity
                                                                                                  • Differential hall array for external magnetic field cancellation
                                                                                                  • 0.9mohm internal conductor resistance
                                                                                                  • 100KHz maximum bandwidth
                                                                                                  • 4μs minimum output rise time

                                                                                                  Remarques

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Spécifications techniques

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  Linear Hall-Effect Current Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  IC / Module Used

                                                                                                  MCS1803GS-30

                                                                                                  Kit Contents

                                                                                                  Evaluation Board MCS1803GS-30

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  6 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (14-Jun-2023)
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
                                                                                                  ESG