2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - Motor Control Development Kits
                                                                                                Imprimer la page

                                                                                                EVKT-MSM957188-36

                                                                                                Evaluation Kit, MSM957188-36, Motor Control, Servo Motor

                                                                                                MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) EVKT-MSM957188-36
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) EVKT-MSM957188-36
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) EVKT-MSM957188-36
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) EVKT-MSM957188-36
                                                                                                FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                Réf. FabricantEVKT-MSM957188-36
                                                                                                Code Commande66AH5787
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                Réf. FabricantEVKT-MSM957188-36
                                                                                                Code Commande66AH5787
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Application Sub TypeServo Motor
                                                                                                Silicon ManufacturerMonolithic Power Systems
                                                                                                Kit Application TypeMotor Control
                                                                                                Silicon Core Number-
                                                                                                Kit ContentsBLDC Motor With MSM957188-36 Smart Motor Module Installed, eMotion System Communication Kit
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (19-Jan-2021)

                                                                                                Aperçu du produit

                                                                                                EVKT-MSM957188-36 is an eMotion system™ smart motor module evaluation kit. It is part of a family of fully integrated smart motor solutions for servo motor applications. This 57mm (NEMA 23), 188W motor integrates a brushless DC motor and a smart motor module. The user can program the system to operate in speed control mode, position control mode, or torque control mode.

                                                                                                • 36V typical voltage
                                                                                                • RS485 interface
                                                                                                • Max 188W continuous power output
                                                                                                • Operating temperature: 0°C to 70°C (power derated > 40°C)
                                                                                                • 0.6N-m rated torque (1.8N-m peak torque)
                                                                                                • 0.3° position resolution
                                                                                                • 8mm shaft diameter
                                                                                                • Max pulse frequency is 500kHz

                                                                                                Contenu

                                                                                                BLDC motor with MMP757188-36 smart motor module installed, eMotion System™ communication kit (USB communication interface with cable).

                                                                                                Remarques

                                                                                                MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                Spécifications techniques

                                                                                                Application Sub Type

                                                                                                Servo Motor

                                                                                                Kit Application Type

                                                                                                Motor Control

                                                                                                Kit Contents

                                                                                                BLDC Motor With MSM957188-36 Smart Motor Module Installed, eMotion System Communication Kit

                                                                                                SVHC

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Silicon Manufacturer

                                                                                                Monolithic Power Systems

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (19-Jan-2021)