| Quantité | Prix |
|---|---|
| 1+ | 10,420 $ |
| 10+ | 9,940 $ |
| 25+ | 9,620 $ |
| 50+ | 9,220 $ |
| 100+ | 8,980 $ |
| 250+ | 8,960 $ |
| 500+ | 8,910 $ |
| 1000+ | 8,890 $ |
Informations produit
Aperçu du produit
Monolithic thermoelectric cooler controller with built-in internal power MOSFETs. It achieves 1.5A of continuous output current from a 2.7V to 5.5V input voltage range with a thermoelectric cooler (TEC) voltage range. The TEC voltage is linearly controlled by the analogue voltage. Features such as TEC voltage and current limiting are controlled by the 400kHz I2C serial interface. The MP8833 is ideal for TEC device applications such as optical laser diodes and fibre communication networks. Full protection features include internal soft start, over-current protection (OCP), over-voltage protection (OVP) and over-temperature protection (OTP). The MP8833 is available in a QFN-16 (2mmx3mm) package for a minimum solution size. Typical applications include optical laser diode modules, fibre communication networks and systems with TEC temperature control.
- 1% 2.5V REF accuracy
- TEC current monitor
- 30mohm internal MOSFETs for PWM switches and linear switches
- Default 1MHz switching frequency
- External SYNC function
- EN/SD for power sequencing
Remarques
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Spécifications techniques
Thermoelectric Cooler Controller
5.5V
16Pins
125°C
-
No SVHC (19-Jan-2021)
2.7V
QFN
-40°C
-
MSL 1 - Unlimited
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit