2. Semiconductors - ICs
                                                                                                3. Power Management ICs - PMIC
                                                                                                4. DC / DC Power Management
                                                                                                5. DC / DC Integrated Adjustable POL Converters
                                                                                                Imprimer la page

                                                                                                MPM3690GBF-50A-T

                                                                                                DC-DC CONVERTER, 0.6-1.8V, 25A

                                                                                                MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) MPM3690GBF-50A-T
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) MPM3690GBF-50A-T
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) MPM3690GBF-50A-T
                                                                                                FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                Réf. FabricantMPM3690GBF-50A-T
                                                                                                Code Commande64AJ4554
                                                                                                Gamme de produitMPM3690-50 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                59 En Stock
                                                                                                QuantitéPrix
                                                                                                1+55,770 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                55,77 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                Réf. FabricantMPM3690GBF-50A-T
                                                                                                Code Commande64AJ4554
                                                                                                Gamme de produitMPM3690-50 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                DC / DC Converter TypeBGA-144, Module
                                                                                                Input Voltage Min4V
                                                                                                Input Voltage Max16V
                                                                                                No. of Outputs2 Output
                                                                                                DC / DC Converter IC CaseBGA
                                                                                                No. of Pins144Pins
                                                                                                Output Current25A
                                                                                                Output Voltage Min600mV
                                                                                                Output Voltage Max1.8V
                                                                                                Switching Frequency800kHz
                                                                                                Topology-
                                                                                                Operating Temperature Max125°C
                                                                                                Product RangeMPM3690-50 Series
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (19-Jan-2021)

                                                                                                Aperçu du produit

                                                                                                MPM3690-50A is a dual 13A output power module that offers a complete power solution with excellent load and line regulation. The MPM3690-50A supports an input range between 4V and 16V and an output range between 0.6V and 1.8V. The voltage of the MPM3690-50’s two outputs can be set separately via a single resistor at each output. It is also pin-compatible with the MPM3690-20A (dual 13A output) and MPM3690-30A (dual 18A output) power modules. The MPM3690-50A adopts MPS’s proprietary, multi-phase constant-on-time (MCOT) control which provides ultra-fast transient response and minimizes the output capacitance. It integrates a monolithic DC/DC converter, power inductor and other passive components. It is available in a BGA (16mm x 16mm x 5.18mm) package. Typical applications include telecom and networking equipment, industrial equipment, FPGA and ASIC power systems.

                                                                                                • 3.2V to 16V input voltage range with external 3.3V VCC bias
                                                                                                • Ultra-fast transient enabled by COT control
                                                                                                • Adjustable switching frequency, adjustable soft-start time
                                                                                                • Overcurrent and overvoltage protection
                                                                                                • Differential remote sense for both output channels

                                                                                                Remarques

                                                                                                MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                Spécifications techniques

                                                                                                DC / DC Converter Type

                                                                                                BGA-144, Module

                                                                                                Input Voltage Max

                                                                                                16V

                                                                                                DC / DC Converter IC Case

                                                                                                BGA

                                                                                                Output Current

                                                                                                25A

                                                                                                Output Voltage Max

                                                                                                1.8V

                                                                                                Topology

                                                                                                -

                                                                                                Product Range

                                                                                                MPM3690-50 Series

                                                                                                SVHC

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Input Voltage Min

                                                                                                4V

                                                                                                No. of Outputs

                                                                                                2 Output

                                                                                                No. of Pins

                                                                                                144Pins

                                                                                                Output Voltage Min

                                                                                                600mV

                                                                                                Switching Frequency

                                                                                                800kHz

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                MSL

                                                                                                MSL 3 - 168 hours
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
                                                                                                SVHC :No SVHC (19-Jan-2021)