Quantité | Prix |
---|---|
1+ | 20,460 $ |
5+ | 20,150 $ |
Informations produit
Aperçu du produit
Long evaluation board for the MA330 MagAlpha magnetic position sensor. The sensor is mounted on the edge of the board and can therefore be used in both side-shaft and end-of-shaft configurations. It requires the EVKT-MACOM communication kit and the Macom App Software to evaluate MagAlpha functionality and performance with the set-up, such as noise level, refresh rate, start-up time, and magnetic field dependence. TBMA test boards are compatible with the MACOM evaluation kit, offering seamless connection and operation of MagAlpha sensors and allowing users to evaluate MagAlpha functionalities and performances with their own set-up.
- Long board format for side shaft and end-of-shaft mounting
- Used for servo drives, robotics, automotive, BLDC motor commutation and encoders
- TBMA test board only includes the assembled board with the sensor and decoupling capacitors
- Does not include connectors
Remarques
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Spécifications techniques
Magnetic Position Sensor
No SVHC (14-Jun-2023)
Long TBMA Board with MagAlpha Mounted MA330, Decoupling Capacitors, Connector Footprints
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit