| Quantité | Prix |
|---|---|
| 1+ | 16,630 $ |
Informations produit
Aperçu du produit
TBMA710-Q-LT-01A is a TBMA test board for MagAlpha magnetic position sensor. The TBMA allows users to run and test MagAlpha sensors quickly. TBMA board comes in long (LT) format, where the sensor is mounted on the edge of the board, and they can be used in both side-shaft and end-of-shaft configurations. TBMA test board is compatible with the MACOM evaluation kit and EVKT-MagAlphaMagDiff, offering seamless connection and operation of MagAlpha sensors. In addition, this board allows users to evaluate MagAlpha functionalities and performances with its own set-up. The TBMA test board only includes the assembled board with the sensor and decoupling capacitors and connectors. Typical applications include servo drives, robotics, automotive, brushless DC (BLDC) motor commutation, and encoders.
- Evaluation board supports side-shaft and end-of-shaft mounting
Remarques
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Spécifications techniques
Magnetic Sensor
No SVHC (19-Jan-2021)
Long Eval Board MA710, Decoupling Capacitors, Connector Footprints
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit