SJYN1616A
DISPLAY PERSONALITY CARD, MOTO MOD

| Quantité | Prix |
|---|---|
| 1+ | 109,260 $ |
Informations produit
Aperçu du produit
The Display Personality Card provides an example of a Moto Mods™ with an external display and shows how to interface with and control a display and backlight attached through the Moto High Speed Bridge. The included display uses a single lane DSI with a separate I2C bus used to control the backlight. This card plugs into the 80 pin connector that comes with the Reference Moto Mods and can be used to mirror content or act as a secondary display when using the companion Android application. As a developer, you can use this as a reference when designing and building your own Moto Mods prototype that needs a secondary display. The source code for both the Moto Mods firmware and companion Android application is also available for your review and use.
Spécifications techniques
Display Personality Card
-
Moto Z Phones
No SVHC (17-Dec-2015)
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit