Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 500,400 $ |
Informations produit
Aperçu du produit
076707 is a FG-25z preset torque screwdriver with green label. It is designed for fastening applications where errors simply aren't acceptable, the FG-25z preset torque screwdriver applies the right amount of torque every time. Preset hand torque screwdrivers are ideal for fastening applications where operators repeatedly assemble parts at the same torque setting. Built with a cam-over design, the accurate screwdriver prevents a fastener or bolt from being under and over-tightened. As a quality control tool, the screwdriver allows any user to deliver the correct torque with confidence regardless of task and operator skill level. Using a quality torque screwdriver ensures that proper torque is being applied and maintains requirements associated with ISO quality standards. The torque screwdriver is pre-set to the required torque value of the application. A preset torque screwdriver does not feature an external adjustment scale.
- Torque ranges from 3 to 25ozf.in (American), 2 to 17.7cN.m (S.I.)
- 1/4″ F/Hex drive size, 4.1inch length
- ISO 6789-1:2017 calls for maximum of 5000 torque applications cycles before calibration
- Lifecycle testing of well over 3 million combined torque applications consistency
- Cam-over technology eliminate over-torque, limits the amount of force applied, cam-over technology
- Sleek 4-flute handle design handle flutes, non-graduated setting torque tool
- Rotary bearing to allow rotation between parts needles thrust bearing
- Metal end cap eliminates possibility of damage to metal end cap
- Double locking mechanism to prevent accidental torque setting change
Spécifications techniques
Screwdriver
0.02N-m to 0.177N-m
0.25"
FG-25z Series
-
-
4.1"
No SVHC (07-Nov-2024)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit