Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
8 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 21h avec expédition standard
| Quantité | Prix |
|---|---|
| 1+ | 5,270 $ |
| 4+ | 4,990 $ |
Prix pour :Spool of 25
Minimum: 1
Multiple: 1
5,27 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMULTICOMP PRO
Réf. Fabricant24-15372
Code Commande68X4852
Fiche technique
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge18AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Operating Temperature Max105°C
Conductor Area CSA0.82mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter-
Approval SpecificationCSA TRSR-64, UL 1007, UL 1569
Product Range-
SVHCTo Be Advised
Aperçu du produit
The 24-15372 from Stellar Labs is a 300V solid PVC hook-up wire for point to point wiring. It is perfect for internal, 300V, point to point wiring of electrical and electronic equipment, meters, computers, business machines, appliances and control panels.
- 18AWG solid tinned copper wire conductor per ASTM B-33 standard
- Spool length is 25ft
- Jacket colour is red
- UL style 1007 (-40°C to +80°C) and UL style 1569 (-40°C to +105°C) hook-up wire approvals
- CSA-TR-64 approved
- OSHA acceptable
- Solid Tinned Copper Wire Conductor per ASTM B-33 Insulation:
- UL 1007 color coded PVC
- Temperature: -40° to +80°C
- UL 1569 color coded PVC
- Temperature: -40°C to +105°C
- Voltage Rating: 300 volts Applications:
- Solid Copper Wire UL Style 1007 / UL Style 1569 80°C / 105°C 300 Volt Hook-Up Wire Point to point wiring
- Internal wiring of meters, panels, electrical and electronic equipment Industry Approvals:
- UL Style 1007
- UL Style 1569
- CSA-TR-64
- RoHS Compliant
- OSHA acceptable
Applications
Industrial
Spécifications techniques
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
25ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
-
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
-
Reel Length (Metric)
7.62m
Conductor Area CSA
0.82mm²
Conductor Material
Tinned Copper
Approval Specification
CSA TRSR-64, UL 1007, UL 1569