2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Imprimer la page

                      55-3234

                      Woofer with Polypropelyne Cone and Rubber Surround, 15", 150W RMS at 4 Ohm

                      MULTICOMP PRO 55-3234
                      MULTICOMP PRO 55-3234
                      MULTICOMP PRO 55-3234
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantMULTICOMP PRO
                      Réf. Fabricant55-3234
                      Code Commande43W7875
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      184 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+32,700 $
                      4+29,440 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      32,70 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantMULTICOMP PRO
                      Réf. Fabricant55-3234
                      Code Commande43W7875
                      Fiche technique

                      Data Sheet

                      Driver TypeWoofer
                      Impedance4ohm
                      External Diameter - Metric381mm
                      External Width - Metric-mm
                      Power Rating Nom150W
                      Resonant Frequency32.6Hz
                      Sound Pressure Level (SPL)-
                      Speaker ShapeRound
                      External Diameter - Imperial15"
                      Product Dimensions386mm x 154mm
                      External Width - Imperial-"
                      Frequency Range30Hz to 2kHz
                      Frequency Response Min50Hz
                      Temperature Grade-
                      Frequency Response Max3kHz
                      IP Rating-
                      Product Range-
                      Speaker MountingPanel Mount
                      Power Rating Max-
                      External Length - Metric-
                      External Depth - Metric143mm
                      External Length - Imperial-
                      External Depth - Imperial5.63"
                      SVHCNo SVHC (23-Jan-2024)

                      Aperçu du produit

                      55-3234 woofer is a dynamic and powerful audio component designed to elevate your sound experience. With a frequency range spanning from 30Hz to 2kHz, this woofer delivers a rich and immersive audio performance, capturing both the deep lows and crisp highs with precision. Crafted with a 4 ohm impedance, this woofer is optimized to efficiently handle power, ensuring clear and distortion-free sound reproduction even at high volumes. Boasting a robust power handling capability of 150W, it's capable of filling any space with captivating audio. Featuring a sensitivity rating of 87dB, this woofer efficiently converts power into sound, delivering impressive volume levels without compromising on clarity. Its round design ensures uniform sound dispersion, enveloping listeners in a well-balanced sonic landscape.

                      • Woofer with polypropylene cone and rubber surround
                      • 4ohm rated impedance
                      • 150W RMS power handling capacity, 87dB (±3dB) sensitivity (1W/M)
                      • 32.5Hz resonance frequency (Fs), 3.4ohm DC resistance
                      • 21 efficiency bandwidth product (EBP)
                      • Polypropylene cone material, rubber surround
                      • Polypropylene dust cap, cloth damper
                      • 5inch nominal diameter, 2inch voice coil diameter
                      • 2.2033 mechanical Q factor (Qms), 1.5472 electrical Q factor (Qes), 0. 9089 total Q factor (Qts)
                      • 147L equivalent Cas air load (Vas), 6mm voice coil over hang (X-max)

                      Applications

                      Audio, Multimedia

                      Spécifications techniques

                      Driver Type

                      Woofer

                      External Diameter - Metric

                      381mm

                      Power Rating Nom

                      150W

                      Sound Pressure Level (SPL)

                      -

                      External Diameter - Imperial

                      15"

                      External Width - Imperial

                      -"

                      Frequency Response Min

                      50Hz

                      Frequency Response Max

                      3kHz

                      Product Range

                      -

                      Power Rating Max

                      -

                      External Depth - Metric

                      143mm

                      External Depth - Imperial

                      5.63"

                      Impedance

                      4ohm

                      External Width - Metric

                      -mm

                      Resonant Frequency

                      32.6Hz

                      Speaker Shape

                      Round

                      Product Dimensions

                      386mm x 154mm

                      Frequency Range

                      30Hz to 2kHz

                      Temperature Grade

                      -

                      IP Rating

                      -

                      Speaker Mounting

                      Panel Mount

                      External Length - Metric

                      -

                      External Length - Imperial

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Documents techniques (3)

                      Product Change Notice EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Produits associés

                      4 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (23-Jan-2024)