Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 15 semaine(s)
Informations produit
FabricantMULTICOMP PRO
Réf. Fabricant83-22060
Code Commande69AC7908
Fiche technique
Convert FromUSB 3.1 Type C Plug
Convert ToHDMI, 3 x USB 3.0 Type A Receptacle
Product Range-
SVHCNo SVHC (14-Jun-2023)
Aperçu du produit
This Multicomp Pro 83-22060 is a USB-C to USB 3.0X3 and HDMI hub. The USB 3.0 port allows you to connect a USB device to the host computer or another hub, and the HDMI port allows you to connect an extra monitor so that you can watch videos or slideshows on the big screen. It can work on Apple new Macbook Pro or Google new Chromebook Pixel and other USB-C supported devices.
- Support USB-C input and HDMI, USB3.0 output
- Support USB 3.0 super speed (5Gbps) transmission, downward compatible with USB2.0
- Max 900mA per USB port (when one port is connected), total max 900mA for three USB ports
- USB 3.0 port supports to charge and transmit data for the USB device simultaneously
- Support per lane data rates of 5.4Gbps (HBR2), 2.7Gbps (HBR) and 1.62Gbps (RBR)
- Support HDMI resolution up to 4Kx2K@30Hz, 9Gbps bandwidth
- Colour: White
Spécifications techniques
Convert From
USB 3.1 Type C Plug
Product Range
-
Convert To
HDMI, 3 x USB 3.0 Type A Receptacle
SVHC
No SVHC (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (14-Jun-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit