2. Raspberry Pi
                                                                                                3. Raspberry Pi Peripherals & Accessories
                                                                                                4. Raspberry Pi Keyboard & Mouse
                                                                                                Imprimer la page

                                                                                                ASM-1900148-11

                                                                                                Development Board Enclosure, Raspberry Pi 4 Model B, Flip Pad, Bluetooth Keyboard, White

                                                                                                MULTICOMP PRO
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MULTICOMP PRO ASM-1900148-11
                                                                                                MULTICOMP PRO ASM-1900148-11
                                                                                                MULTICOMP PRO ASM-1900148-11
                                                                                                MULTICOMP PRO ASM-1900148-11
                                                                                                FabricantMULTICOMP PRO
                                                                                                Réf. FabricantASM-1900148-11
                                                                                                Code Commande07AH2039
                                                                                                Gamme de produitRaspberry Pi 4 Model B Cases and Enclosures
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+13,790 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                13,79 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MULTICOMP PRO
                                                                                                FabricantMULTICOMP PRO
                                                                                                Réf. FabricantASM-1900148-11
                                                                                                Code Commande07AH2039
                                                                                                Gamme de produitRaspberry Pi 4 Model B Cases and Enclosures
                                                                                                Accessory TypeBluetooth Keyboard, Bracket Kit
                                                                                                For Use WithRaspberry Pi 4 Model B
                                                                                                Product RangeRaspberry Pi 4 Model B Cases and Enclosures
                                                                                                SVHCNo SVHC (15-Jan-2019)

                                                                                                Aperçu du produit

                                                                                                This Multicomp Pro Bluetooth Keyboard and bracket kit allows you to add a compact keyboard to your Raspberry Pi 4 Touchscreen Case. Easy to install, the bracket simply screws into the fixing points on the touchscreen case to create a compact workstation setup for your Raspberry Pi. The keyboard has an rechargeable lithium battery and is charged with the included micro USB cable. This keyboard can be used with Windows and Mac computers as well as android tablets and smartphones. Compact and lightweight, you can easily take it with you as a travel accessory and use the wireless keyboard with other devices that support Bluetooth.

                                                                                                • Bluetooth Version 3.0 + EDR Airoha Chip
                                                                                                • Rechargeable Lithium battery integrated
                                                                                                • 10m Wireless operating range
                                                                                                • Standby time Approx 90 days
                                                                                                • Working time Approx 45 hours

                                                                                                Applications

                                                                                                Computer Peripherals, Hobby & Education, Lab & Healthcare ID, Portable Devices, Gaming

                                                                                                Contenu

                                                                                                Bluetooth keyboard, touchscreen case bracket, USB cable and user guide

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Bluetooth Keyboard, Bracket Kit

                                                                                                Product Range

                                                                                                Raspberry Pi 4 Model B Cases and Enclosures

                                                                                                For Use With

                                                                                                Raspberry Pi 4 Model B

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2019)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2019)