Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 102,25 $ |
| 5+ | 85,88 $ |
| 10+ | 75,33 $ |
| 25+ | 65,47 $ |
| 100+ | 58,26 $ |
Informations produit
Aperçu du produit
The GSX-S12-1100-NAT is a heat treated insulating fiberglass Electrical Sleeving Tube. The tube sleeving consists of tightly braided fiberglass designated Class 240°C insulation that is heat annealed to remove organic impurities and improve handling. The addition of a tan-coloured, high-temperature resin dye affords additional fray resistance and firmness for cutting and installation. It is used as primary insulation on low voltage applications such as leads in toasters, hot plates hand irons, coffee makers and other applications where low voltage and high temperatures are involved. The tubing can withstand temperatures as high as 648°C (1,200°F). A new use of the fibreglass sleeving is in vacuum pressure impregnation of stators and rotors, where it is used in heavy wall version on coil ends and leads.
- 0.015" Nominal wall thickness
- -60 to 648°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Maintenance & Repair
Spécifications techniques
Insulating
Tan
30.5m
-
Fibreglass
2.159mm
100ft
No SVHC (23-Jan-2024)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit