2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Heat Shrink
                                                                                                  5. Adhesive Lined Heat Shrink Tubing
                                                                                                  Imprimer la page

                                                                                                  MC001694

                                                                                                  Adhesive Lined Heat Shrink Tubing, Flame Retardant, Pack of 25 4' L Pieces, 3:1, 0.25 ", 6.4 mm

                                                                                                  MULTICOMP PRO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MULTICOMP PRO MC001694
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. FabricantMC001694
                                                                                                  Code Commande18AC0986
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 12 semaine(s)

                                                                                                  Informations produit

                                                                                                  MULTICOMP PRO
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. FabricantMC001694
                                                                                                  Code Commande18AC0986
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Shrink Ratio3:1
                                                                                                  I.D. Supplied - Imperial0.25"
                                                                                                  I.D. Supplied - Metric6.4mm
                                                                                                  Shrink Tubing / Boot ColourBlack
                                                                                                  Length - Imperial4ft
                                                                                                  Length - Metric1.2m
                                                                                                  I.D. Recovered Max - Imperial0.08"
                                                                                                  I.D. Recovered Max - Metric2mm
                                                                                                  Shrink Tubing / Boot MaterialPE (Polyethylene)
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Aperçu du produit

                                                                                                  • Package of 25 cut pieces -- each piece is 4 foot (1.2 m) long
                                                                                                  • Dual wall adhesive lined for a protective seal
                                                                                                  • Shrink ratio 3:1
                                                                                                  • Flammability rated VW-1
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Spécifications techniques

                                                                                                  Shrink Ratio

                                                                                                  3:1

                                                                                                  I.D. Supplied - Metric

                                                                                                  6.4mm

                                                                                                  Length - Imperial

                                                                                                  4ft

                                                                                                  I.D. Recovered Max - Imperial

                                                                                                  0.08"

                                                                                                  Shrink Tubing / Boot Material

                                                                                                  PE (Polyethylene)

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  I.D. Supplied - Imperial

                                                                                                  0.25"

                                                                                                  Shrink Tubing / Boot Colour

                                                                                                  Black

                                                                                                  Length - Metric

                                                                                                  1.2m

                                                                                                  I.D. Recovered Max - Metric

                                                                                                  2mm
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
                                                                                                  SVHC :No SVHC (14-Jun-2023)